
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer LAPP | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.57000 | ¥502.57 |
| 10 | ¥427.17800 | ¥4,271.78 |
| 25 | ¥400.44640 | ¥10,011.16 |
| 50 | ¥381.34940 | ¥19,067.47 |
| 100 | ¥363.16940 | ¥36,316.94 |

