4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

761604

DigiKey Part Number
2181-761604-100-ND
Manufacturer
Manufacturer Product Number
761604
Description
CABLE 4COND 16AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.465" (11.81mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Jacket Color
Black
Number of Conductors
4
Usage
Industrial, Servo Motor
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
30/0.0102"
Shield Coverage
100%, 85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 16AWG BLK SHLD FEET
In-Stock: 10204
Unit Price: ¥58.83000
CABLE 4COND 16AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 50'
In-Stock: 0
Unit Price: