
701701 | |
|---|---|
DigiKey Part Number | 2181-701701-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701701 |
Description | CABLE 4COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.410" (10.41mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Usage Industrial |
Number of Conductors 4 | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 41/30 | Shield Coverage 100%, 85% |
Conductor Material Copper, Tinned | Spool Size 250.0' (76.2m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.79000 | ¥71.79 |
| 5 | ¥64.08600 | ¥320.43 |
| 10 | ¥61.01500 | ¥610.15 |
| 25 | ¥57.15120 | ¥1,428.78 |
| 50 | ¥54.36800 | ¥2,718.40 |
| 100 | ¥51.69950 | ¥5,169.95 |
| 250 | ¥48.33772 | ¥12,084.43 |
| 500 | ¥45.91326 | ¥22,956.63 |
| 1,000 | ¥43.58607 | ¥43,586.07 |





