
701700 | |
|---|---|
DigiKey Part Number | 2181-701700-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701700 |
Description | CABLE 4COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.374" (9.50mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Usage Industrial |
Number of Conductors 4 | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 26/30 | Shield Coverage 100%, 85% |
Conductor Material Copper, Tinned | Spool Size 250.0' (76.2m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.68000 | ¥61.68 |
| 5 | ¥55.13200 | ¥275.66 |
| 10 | ¥52.48500 | ¥524.85 |
| 25 | ¥49.16520 | ¥1,229.13 |
| 50 | ¥46.77540 | ¥2,338.77 |
| 100 | ¥44.48300 | ¥4,448.30 |
| 250 | ¥41.59604 | ¥10,399.01 |
| 500 | ¥39.51426 | ¥19,757.13 |
| 1,000 | ¥37.51623 | ¥37,516.23 |





