4 Conductor Multi-Conductor Cable Gray 14 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601404

DigiKey Part Number
2181-601404-25-ND
Manufacturer
Manufacturer Product Number
601404
Description
CABLE 4COND 14AWG GRAY 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.386" (9.80mm)
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Oil Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
50/0.0102"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG GRAY FEET
In-Stock: 9210
Unit Price: ¥47.98000
CABLE 4COND 14AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY 100'
In-Stock: 0
Unit Price: