Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
53112004

53112034

DigiKey Part Number
2181-53112034-ND
Manufacturer
Manufacturer Product Number
53112034
Description
CABLE GLAND 9-16.5MM 3/4" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/4" NPT
Manufacturer
LAPP
Thread Length
0.591" (15.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12
Outside Cable Diameter (Min)
0.354" (9.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.650" (16.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.74000¥240.74
10¥204.64200¥2,046.42
25¥191.82600¥4,795.65
50¥182.67380¥9,133.69
100¥173.96080¥17,396.08
250¥163.08112¥40,770.28
500¥155.30816¥77,654.08
Manufacturers Standard Package