Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
53112004

53112024

DigiKey Part Number
2181-53112024-ND
Manufacturer
Manufacturer Product Number
53112024
Description
CABLE GLAND 7-12.5MM 1/2" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
LAPP
Thread Length
0.591" (15.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12
Outside Cable Diameter (Min)
0.276" (7.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.492" (12.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.82000¥150.82
10¥128.14100¥1,281.41
25¥120.11360¥3,002.84
50¥114.38000¥5,719.00
100¥108.92210¥10,892.21
250¥102.10760¥25,526.90
500¥97.23988¥48,619.94
Manufacturers Standard Package