Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423255

DigiKey Part Number
2181-44423255-ND
Manufacturer
Manufacturer Product Number
44423255
Description
CONN CNT SLV SKT 4MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥39.43100¥394.31
25¥36.96040¥924.01
50¥35.19380¥1,759.69
100¥33.51330¥3,351.33
250¥31.41508¥7,853.77
500¥29.91622¥14,958.11
1,000¥28.48939¥28,489.39
2,500¥26.70785¥66,769.62
Manufacturers Standard Package