44423253 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 4,031
Unit Price: ¥13.99000
Datasheet
Contact Crimp Pin 10 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423253

DigiKey Part Number
2181-44423253-ND
Manufacturer
Manufacturer Product Number
44423253
Description
CONN CNT SLV PIN 4MM 10AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10 AWG Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
10 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09320006108HARTING4,0311195-1978-ND¥13.99000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥24.96700¥249.67
25¥23.40080¥585.02
50¥22.28260¥1,114.13
100¥21.21750¥2,121.75
250¥19.88900¥4,972.25
500¥18.93962¥9,469.81
1,000¥18.03612¥18,036.12
2,500¥16.90791¥42,269.78
Manufacturers Standard Package