3 Module Female Heavy Duty Docking, Carrier Shell Frame Size Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423237

DigiKey Part Number
2181-44423237-ND
Manufacturer
Manufacturer Product Number
44423237
Description
MODULE FRAME MH-10 F 3SLOTS HB10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Docking, Carrier Shell Frame Size Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
LAPP
Frame Type
Docking, Carrier Shell Frame
Series
Material
Zinc Die Cast
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.91000¥217.91
10¥185.22100¥1,852.21
30¥171.40533¥5,142.16
50¥165.34060¥8,267.03
100¥157.45330¥15,745.33
250¥147.60556¥36,901.39
500¥140.57024¥70,285.12
Manufacturers Standard Package