18 AWG Hook-Up Wire 32/0.0083" Black 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180601

DigiKey Part Number
2181-4180601-5-ND
Manufacturer
Manufacturer Product Number
4180601
Description
HOOK-UP WIRE 18AWG BK 1=5 FT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Black 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1007/1569
Conductor Strand
32/0.0083"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG BLACK FEET
In-Stock: 1602
Unit Price: ¥8.42000
HOOK-UP WIRE 18AWG BK 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BK 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BK 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BK 1=25 FT
In-Stock: 0
Unit Price: