12 AWG Hook-Up Wire 56/0.0122" Green, Yellow 600V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160600

DigiKey Part Number
2181-4160600-5-ND
Manufacturer
Manufacturer Product Number
4160600
Description
HOOK-UP WIRE 12AWG GNYE 1=5 FT
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 56/0.0122" Green, Yellow 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.181" (4.60mm)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
56/0.0122"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 12AWG GRN/YW FEET
In-Stock: 6658
Unit Price: ¥18.38000
HOOK-UP WIRE 12AWG GNYE 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG GNYE 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG GNYE 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG GNYE 1=100 FT
In-Stock: 0
Unit Price: