14 AWG Hook-Up Wire 50/0.0102" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160505

DigiKey Part Number
2181-4160505-100-ND
Manufacturer
Manufacturer Product Number
4160505
Description
HOOK-UP WIRE 14AWG WH 1=100 FT
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.157" (3.99mm)
Series
Length
100.0' (30.5m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
50/0.0102"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 14AWG WHITE FEET
In-Stock: 667
Unit Price: ¥13.87000
HOOK-UP WIRE 14AWG WH 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG WH 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG WH 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG WH 1=25 FT
In-Stock: 0
Unit Price: