16 AWG Hook-Up Wire 30/0.0102" Blue, White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160444

DigiKey Part Number
2181-4160444-DS-ND
Manufacturer
Manufacturer Product Number
4160444
Description
HOOK-UP WIRE 16AWG WHBU FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Blue, White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.134" (3.40mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
30/0.0102"
Features
Oil Resistant
Conductor Material
Spool Size
328.1' (100.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.79000¥9.79
5¥8.71400¥43.57
10¥8.30500¥83.05
25¥7.79080¥194.77
50¥7.41640¥370.82
100¥7.05990¥705.99
Manufacturers Standard Package
Alternate Length
HOOK-UP WIRE 16AWG WHBU 1=10 FT
In-Stock: 1
Unit Price: ¥51.56000
HOOK-UP WIRE 16AWG WHBU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=5 FT
In-Stock: 0
Unit Price: