16 AWG Hook-Up Wire 30/0.0102" Blue 600V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160414

DigiKey Part Number
2181-4160414-5-ND
Manufacturer
Manufacturer Product Number
4160414
Description
HOOK-UP WIRE 16AWG DBU 1=5 FT
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Blue 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.134" (3.40mm)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
30/0.0102"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 16AWG BLUE FEET
In-Stock: 1263
Unit Price: ¥10.75000
HOOK-UP WIRE 16AWG DBU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG DBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG DBU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG DBU 1=100 FT
In-Stock: 0
Unit Price: