18 AWG Hook-Up Wire 32/0.0083" Blue, White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160344

DigiKey Part Number
2181-4160344-100-ND
Manufacturer
Manufacturer Product Number
4160344
Description
HOOK-UP WIRE 18AWG WHBU 1=100 FT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Blue, White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.122" (3.10mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015
Conductor Strand
32/0.0083"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP WIRE 18AWG WHBU FEET
In-Stock: 5804
Unit Price: ¥8.34000
HOOK-UP WIRE 18AWG WHBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG WHBU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG WHBU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG WHBU 1=5 FT
In-Stock: 0
Unit Price: