New Product
Image for 302410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302410

DigiKey Part Number
2181-302410-ND
Manufacturer
Manufacturer Product Number
302410
Description
CABLE 10COND 24AWG GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.253" (6.43mm)
Series
Shield Type
Braid
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
10
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.48513¥61,455.39
Manufacturers Standard Package