10 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302210

DigiKey Part Number
2181-302210-50-ND
Manufacturer
Manufacturer Product Number
302210
Description
CABLE 10COND 22AWG GRAY 50'
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.289" (7.34mm)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
10
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 22AWG GRAY FEET
In-Stock: 6768
Unit Price: ¥49.36000
CABLE 10COND 22AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 10COND 22AWG GRAY 100'
In-Stock: 10
Unit Price: ¥4,618.35000
CABLE 10COND 22AWG GRAY 25'
In-Stock: 0
Unit Price: