8 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302208S

DigiKey Part Number
2181-302208S-10-ND
Manufacturer
Manufacturer Product Number
302208S
Description
CABLE 8COND 22AWG GRAY SHLD 10'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.278" (7.06mm)
Mfr
Shield Type
Foil, Braid
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
8
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 22AWG GRAY SHLD FEET
In-Stock: 681
Unit Price: ¥54.97000
CABLE 8COND 22AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 8COND 22AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 8COND 22AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: