2 Conductor Multi-Conductor Cable Gray 18 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301802

DigiKey Part Number
2181-301802-25-ND
Manufacturer
Manufacturer Product Number
301802
Description
CABLE 2COND 18AWG GRAY 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.241" (6.12mm)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
2
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 18AWG GRAY FEET
In-Stock: 3946
Unit Price: ¥30.15000
CABLE 2COND 18AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 100'
In-Stock: 6
Unit Price: ¥2,786.14000
CABLE 2COND 18AWG GRAY 10'
In-Stock: 0
Unit Price: