4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27951

DigiKey Part Number
2181-27951-10-ND
Manufacturer
Manufacturer Product Number
27951
Description
CABLE 4CON 14AWG ORNG SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.418" (10.62mm)
Mfr
Shield Type
Foil, Braid
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Orange
Part Status
Discontinued at DigiKey
Ratings
UL Style 20234
Cable Type
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
140/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG ORG SHLD FOOT
In-Stock: 621
Unit Price: ¥109.77000
CABLE 4CON 14AWG ORNG SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG ORG SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4CON 14AWG ORNG SHLD 50'
In-Stock: 0
Unit Price: