4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2218040

DigiKey Part Number
2181-2218040-10-ND
Manufacturer
Manufacturer Product Number
2218040
Description
CABLE 4COND 18AWG BLK SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.346" (8.79mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Direct Burial, Oil Resistant, UV Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
32/0.0083"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 18AWG BLK SHLD FEET
In-Stock: 2214
Unit Price: ¥36.86000
CABLE 4COND 18AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG BLK SHLD 100'
In-Stock: 0
Unit Price: