5 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid
2202040

2214050

DigiKey Part Number
2181-2214050-ND
2181-2214050-DS-ND
Manufacturer
Manufacturer Product Number
2214050
Description
CABLE 5 COND 14 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.458" (11.63mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
5
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.53000¥73.53
5¥65.63000¥328.15
10¥62.48600¥624.86
25¥58.53000¥1,463.25
50¥55.67680¥2,783.84
100¥52.94320¥5,294.32
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥37.44812¥37,448.12
Manufacturers Standard Package