4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170894

DigiKey Part Number
2181-2170894-10-ND
Manufacturer
Manufacturer Product Number
2170894
Description
CABLE CAT5 4COND 22AWG GRN 10'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
10.00' (3.05m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style CMX
Part Status
Discontinued at DigiKey
Features
Abrasion Resistant, Oil Resistant
Cable Type
Voltage
100 V
Number of Conductors
4 (2 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5 4COND 22AWG GRN FEET
In-Stock: 5598
Unit Price: ¥48.67000
CABLE CAT5 4COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 100'
In-Stock: 0
Unit Price: