8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170488

DigiKey Part Number
2181-2170488-100-ND
Manufacturer
Manufacturer Product Number
2170488
Description
CABLE CAT6 8COND 26AWG GRN 100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.307" (7.80mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Green
Part Status
Discontinued at DigiKey
Ratings
UL Style CMX
Cable Type
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Number of Conductors
8 (4 Pair Twisted)
Voltage
100 V
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Tinned
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT6 8COND 26AWG GRN FEET
In-Stock: 0
Unit Price: ¥53.52000
CABLE CAT6 8COND 26AWG GRN 10'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 26AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 26AWG GRN 1=50'
In-Stock: 0
Unit Price: