8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170484

DigiKey Part Number
2181-2170484-25-ND
Manufacturer
Manufacturer Product Number
2170484
Description
CABLE CAT6A 8COND 24AWG GRN 25'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.355" (9.02mm)
Mfr
Shield Type
Foil, Braid
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Green
Part Status
Discontinued at DigiKey
Ratings
UL Style 21576
Cable Type
Features
Oil Resistant
Number of Conductors
8 (4 Pair Twisted)
Voltage
1000 V
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Tinned
Shield Material
Copper
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT6A 8COND 24AWG GRN FEET
In-Stock: 6244
Unit Price: ¥95.05000
CABLE CAT6A 8COND 24AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 24AWG GRN 10'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 24AWG GRN 100'
In-Stock: 0
Unit Price: