
2170472 | |
|---|---|
DigiKey Part Number | 2181-2170472-ND |
Manufacturer | |
Manufacturer Product Number | 2170472 |
Description | ETHERLINE TRAY CAT.7 Y 4X22/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Green |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥40.31900 | ¥4,031.90 |
| 200 | ¥38.32790 | ¥7,665.58 |
| 300 | ¥37.20103 | ¥11,160.31 |
| 500 | ¥35.81930 | ¥17,909.65 |
| 700 | ¥34.93149 | ¥24,452.04 |
| 1,000 | ¥34.00960 | ¥34,009.60 |


