8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Braid 100.0' (30.5m)
LAPP ETHERLINE® TRAY CAT.7

2170472

DigiKey Part Number
2181-2170472-100-ND
Manufacturer
Manufacturer Product Number
2170472
Description
CABLE CAT7 8CON 22AWG GRN 1=100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.350" (8.89mm)
Packaging
Bulk
Shield Type
Braid
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Jacket Color
Green
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Strand
Solid
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT7 8COND 22AWG GRN FEET
In-Stock: 8439
Unit Price: ¥53.86000
CABLE CAT7 8COND 22AWG GRN 1=25'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 22AWG GRN 1=50'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 22AWG GRN 1=10'
In-Stock: 0
Unit Price: