8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170299

DigiKey Part Number
2181-2170299-10-ND
Manufacturer
Manufacturer Product Number
2170299
Description
CABLE CAT5E 8COND 26AWG TEAL 10'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Foil, Braid
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Teal
Part Status
Discontinued at DigiKey
Features
Flame Retardant
Cable Type
Voltage
125 V
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8CON 26AWG TEAL FEET
In-Stock: 3759
Unit Price: ¥27.57000
CABLE CAT5E 8CON 26AWG TEAL 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG TEAL 50'
In-Stock: 0
Unit Price: