
2170284 | |
|---|---|
DigiKey Part Number | 2181-2170284-ND |
Manufacturer | |
Manufacturer Product Number | 2170284 |
Description | ETHERLINE P FLEX CAT5E 2X2XAWG26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Teal |
Part Status Active | Voltage 125 V |
Cable Type | Operating Temperature -5°C ~ 60°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥13.70638 | ¥22,478.46 |
| 3,280 | ¥13.01059 | ¥42,674.74 |
| 4,920 | ¥12.61640 | ¥62,072.69 |



