4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170284

DigiKey Part Number
2181-2170284-25-ND
Manufacturer
Manufacturer Product Number
2170284
Description
CABLE CAT5E 4COND 26AWG TEAL 25'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
25.00' (7.62m)
Series
Jacket Color
Teal
Packaging
Bulk
Ratings
UL Style 21576
Part Status
Discontinued at DigiKey
Features
Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-5°C ~ 60°C
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Bare
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Copper
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4CON 26AWG TEAL FEET
In-Stock: 1605
Unit Price: ¥30.55000
CABLE CAT5E 4CON 26AWG TEAL 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 50'
In-Stock: 0
Unit Price: