4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170283

DigiKey Part Number
2181-2170283-100-ND
Manufacturer
Manufacturer Product Number
2170283
Description
CABLE CAT5E 4CON 26AWG TEAL 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Teal
Packaging
Bulk
Features
Flame Retardant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
125 V
Cable Type
Operating Temperature
-5°C ~ 60°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.213" (5.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4CON 26AWG TEAL FEET
In-Stock: 279
Unit Price: ¥21.53000
CABLE CAT5E 4COND 26AWG TEAL 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 25'
In-Stock: 0
Unit Price: