New Product
Image for 201403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201403

DigiKey Part Number
2181-201403-ND
Manufacturer
Manufacturer Product Number
201403
Description
CABLE 3COND 14AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.344" (8.74mm)
Series
Jacket Color
Black
Packaging
Spool
Features
Direct Burial, Oil Resistant, UV Resistant
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
3
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/14
Shield Material
Copper, Bare
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.34763¥10,347.63
Manufacturers Standard Package