Male Module without Contacts Black 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10382400

DigiKey Part Number
2181-10382400-ND
Manufacturer
Manufacturer Product Number
10382400
Description
MCS 10 CM MALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Housing Material
Polyamide (PA), Nylon
Gender
Male
Contact Material
Copper Alloy
Number of Positions
10
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥15.73800¥157.38
25¥14.74920¥368.73
50¥14.04400¥702.20
100¥13.37220¥1,337.22
250¥12.53448¥3,133.62
500¥11.93610¥5,968.05
1,000¥11.36653¥11,366.53
2,500¥10.65526¥26,638.15
Manufacturers Standard Package