Male Module without Contacts Black 5 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10382200

DigiKey Part Number
2181-10382200-ND
Manufacturer
Manufacturer Product Number
10382200
Description
MCS 5 CM MALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
400V
Series
Current Rating (Amps)
20A
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥14.70500¥147.05
30¥13.60600¥408.18
50¥13.12380¥656.19
100¥12.49650¥1,249.65
250¥11.71356¥2,928.39
500¥11.15422¥5,577.11
1,000¥10.62181¥10,621.81
2,500¥9.95717¥24,892.92
Manufacturers Standard Package