


A18841-04 | |
|---|---|
DigiKey Part Number | 926-A18841-04-ND |
Manufacturer | |
Manufacturer Product Number | A18841-04 |
Description | TFLEX SF4,1.00 229X229MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.07°C/W |
Part Status Active | Thermal Conductivity 4.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.91000 | ¥512.91 |
| 10 | ¥453.84700 | ¥4,538.47 |
| 25 | ¥432.25040 | ¥10,806.26 |
| 50 | ¥416.58140 | ¥20,829.07 |
| 100 | ¥401.46170 | ¥40,146.17 |



