Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 228.60mm x 228.60mm Square
Laird Tflex HD7 5 Thermal Gap Filler Series Overview

A18444-10

DigiKey Part Number
926-A18444-10-ND
Manufacturer
Manufacturer Product Number
A18444-10
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
228.60mm x 228.60mm
Manufacturer
Laird Technologies - Thermal Materials
Thickness
0.100" (2.54mm)
Series
Material
Silicone, Ceramic Filled
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
7.5W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,845.25000¥2,845.25
10¥2,517.02100¥25,170.21
25¥2,396.85560¥59,921.39
Manufacturers Standard Package