Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18330-08

DigiKey Part Number
926-A18330-08-ND
Manufacturer
Manufacturer Product Number
A18330-08
Description
THERM PAD 127MMX76MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
127.00mm x 76.00mm
Manufacturer
Laird Technologies - Thermal Materials
Thickness
0.0790" (2.000mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
34W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥933.94000¥933.94
10¥826.40200¥8,264.02
25¥822.28240¥20,557.06
Manufacturers Standard Package