Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
LAIRD Tpcm7000 High Performance Phase Change Material

A18171-05

DigiKey Part Number
926-A18171-05-ND
Manufacturer
Manufacturer Product Number
A18171-05
Description
THERM PAD 457.2X457.2MM GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0049" (0.125mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Non-Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
7.5W/m-K
Type
Phase Change Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
457.20mm x 457.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥772.97000¥772.97
10¥683.95800¥6,839.58
25¥651.39040¥16,284.76
50¥627.75960¥31,387.98
100¥604.96140¥60,496.14
Manufacturers Standard Package