
A17883-10 | |
|---|---|
DigiKey Part Number | 926-1863-ND |
Manufacturer | |
Manufacturer Product Number | A17883-10 |
Description | THERM PAD 228.6MMX228.6MM TEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Teal 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Material Silicone, Ceramic Filled |
Manufacturer Laird Technologies - Thermal Materials | Color Teal |
Series | Thermal Conductivity 6.0W/m-K |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Shipment |
Type Gap Filler Pad, Sheet | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shape Square | Digi-Key Storage Room Temperature |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,032.21000 | ¥2,032.21 |
| 10 | ¥1,797.93500 | ¥17,979.35 |
| 25 | ¥1,712.17520 | ¥42,804.38 |
| 50 | ¥1,649.93700 | ¥82,496.85 |


