Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17653-04

DigiKey Part Number
926-1609-ND
Manufacturer
Manufacturer Product Number
A17653-04
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0400" (1.016mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - Both Sides
Packaging
Box
Color
Pink
Part Status
Active
Thermal Conductivity
5.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.06000¥450.06
10¥398.30300¥3,983.03
25¥380.49240¥9,512.31
Manufacturers Standard Package