
A17084-07 | |
|---|---|
DigiKey Part Number | 926-A17084-07-ND |
Manufacturer | |
Manufacturer Product Number | A17084-07 |
Description | THERM PAD 457.2X304.8MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 457.20mm x 304.80mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Fiberglass, Ceramic Filled |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Brown |
Part Status Active | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Base Product Number |
Outline 457.20mm x 304.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.47000 | ¥310.47 |
| 10 | ¥274.79100 | ¥2,747.91 |
| 25 | ¥261.72200 | ¥6,543.05 |
| 50 | ¥252.24160 | ¥12,612.08 |
| 100 | ¥243.09370 | ¥24,309.37 |
| 250 | ¥231.49456 | ¥57,873.64 |


