
A10538-17 | |
|---|---|
DigiKey Part Number | 926-1149-ND |
Manufacturer | |
Manufacturer Product Number | A10538-17 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.44°C/W |
Type Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 228.60mm x 228.60mm | Shelf Life Start Date of Shipment |
Thickness 0.0200" (0.508mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥665.13000 | ¥665.13 |
| 10 | ¥588.51600 | ¥5,885.16 |
| 25 | ¥576.41080 | ¥14,410.27 |


