


BMI-S-207-C | |
|---|---|
DigiKey Part Number | 903-1019-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-207-C |
Description | RF SHIELD 1.765"X1.765" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.765" (44.83mm) X 1.765" (44.83mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-207-C Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.765" (44.83mm) |
Series | Width - Overall 1.765" (44.83mm) |
Packaging Bulk | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥32.41800 | ¥324.18 |
| 25 | ¥29.88120 | ¥747.03 |
| 120 | ¥26.80100 | ¥3,216.12 |
| 360 | ¥25.32272 | ¥9,116.18 |
| 600 | ¥24.77622 | ¥14,865.73 |
| 1,080 | ¥24.23714 | ¥26,176.11 |
| 2,520 | ¥23.60126 | ¥59,475.18 |











