RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.060" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.060" (1.50mm)
Laird’s Precision Metals Production and Design Capabilities Overview

A17556-060

DigiKey Part Number
903-1634-ND
Manufacturer
Manufacturer Product Number
A17556-060
Description
RF EMI ABSORBING SHEET 18" X 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.060" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
Laird Technologies EMI
Width
18.000" (457.20mm)
Series
Thickness - Overall
0.060" (1.50mm)
Packaging
Box
Operating Temperature
-40°C ~ 175°C
Part Status
Active
Shelf Life
12 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,898.49000¥2,898.49
12¥2,482.14000¥29,785.68
28¥2,460.30214¥68,888.46