RFI Gasket Beryllium Copper Unplated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8101010540

DigiKey Part Number
903-1205-ND
Manufacturer
Manufacturer Product Number
8101010540
Description
RFI GASKET BECU UNPLATED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Gasket Beryllium Copper Unplated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
Laird Technologies EMI
Height
0.180" (4.57mm)
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Plating
Unplated
Type
Gasket
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.59000¥100.59
10¥78.70300¥787.03
69¥68.61493¥4,734.43
138¥66.13804¥9,127.05
276¥64.09880¥17,691.27
552¥62.42067¥34,456.21
1,035¥61.15668¥63,297.16
Manufacturers Standard Package