RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78134071

DigiKey Part Number
903-1504-ND
Manufacturer
Manufacturer Product Number
78134071
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Width
24.000" (609.60mm)
Series
Thickness - Overall
0.126" (3.20mm)
Packaging
Bulk
Operating Temperature
90°C
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Sheet
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥975.94000¥975.94
10¥820.95400¥8,209.54
25¥782.26240¥19,556.56
100¥773.21160¥77,321.16
Manufacturers Standard Package