RF EMI Shielding Tape 87580 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 87580 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X 0.005" (0.13mm)
Laird’s Precision Metals Production and Design Capabilities Overview

46W5E01020.NN00

DigiKey Part Number
903-1573-ND
Manufacturer
Manufacturer Product Number
46W5E01020.NN00
Description
RF EMI SHLD TAPE 65.617'X0.394"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 87580 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.394" (10.00mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.005" (0.13mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Nickel-Copper (NI/CU) Fabric
Part Status
Active
Shelf Life
12 Months
Type
Shielding Tape
Shelf Life Start
Date of Shipment
Length
65.617' (20.00m)
Storage/Refrigeration Temperature
73°F (23°C) or Below
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.40000¥512.40
10¥395.00400¥3,950.04
25¥358.42040¥8,960.51
50¥333.89700¥16,694.85
100¥325.62390¥32,562.39
Manufacturers Standard Package