RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Laird’s Precision Metals Production and Design Capabilities Overview

46J5N02520.NN00

DigiKey Part Number
903-1560-ND
Manufacturer
Manufacturer Product Number
46J5N02520.NN00
Description
RF EMI SHLD TAPE 65.617'X0.984"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.984" (25.00mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.005" (0.12mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Nickel-Copper (NI/CU) Fabric
Part Status
Active
Shelf Life
12 Months
Type
Shielding Tape
Storage/Refrigeration Temperature
73°F (23°C) or Below
Length
65.617' (20.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥686.70000¥686.70
10¥530.81000¥5,308.10
25¥482.25400¥12,056.35
50¥451.61900¥22,580.95
Manufacturers Standard Package