


4619PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1295-ND |
Manufacturer | |
Manufacturer Product Number | 4619PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Adhesive |
Datasheet | Datasheet |
Category | Width 0.197" (5.00mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.118" (3.00mm) |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Rectangle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.22500 | ¥392.25 |
| 25 | ¥36.25240 | ¥906.31 |
| 100 | ¥32.98650 | ¥3,298.65 |
| 250 | ¥31.42996 | ¥7,857.49 |
| 500 | ¥31.05798 | ¥15,528.99 |


